Table-Top Switching Desktop Power Supply 12 VDC 1.5A 18 Watt mDIN-4 Plug

Phihong
2270895

Clearance

View larger image

You may also like:
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU
GS40A12-P1J GS40A12-P1J
KPL-060F-VI KPL-060F-VI

$11.95 ea

108 ship on Oct. 22
Lead time 1 week


  • Jameco Part no.: 2270895
  • Manufacturer: Phihong
  • Manufacturer no.: PSA18U-120
  • web exclusive
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

Table-Top Switching Desktop Power Supply 12 VDC 1.5A 18 Watt

Specifications

  • Family: PSA18
  • Output Voltage - Channel 1: 12 VDC
  • Output Current - Channel 1: 1.5A
  • Number of Outputs: 1
  • Maximum Output Power (W): 18
  • Input Voltage: 100 to 240 VAC
  • Input Frequency: 50 to 60 Hz
  • Type: Switching
  • LED Indicator: No
  • Industry: Commercial, Industrial
  • Style: Table-Top
  • Mounting Style: Desktop
  • Length (inch): 3.8
  • Width (inch): 2.1
  • Height (inch): 1.2
  • Agency Approvals: UL, CUL, CE
  • Output Connector Type: DIN Male
  • Output Connector Diameters: 4-pin mini DIN
  • Polarity: -
  • Output Cord Length: 6 feet
  • AC Power Cord: NOT INCLUDED, RECOMMEND 189587
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
FamilyPSA18


Report a problem
Suggest a product