1/4" Square 100KΩ 1/2W Single Turn Trimming Potentiometer

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362P-1-501LF 3362P-1-501LF

$0.99 ea

109 ship on Aug. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
250+ $0.59

Request a Large Quantity Quote

1/4" Square 100KΩ 1/2W Single Turn Trimming Potentiometer

Features

  • Value: 100K Ω
  • 10% tolerance
  • 1/2 watt
  • 1/4" square
  • 1-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3262U series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3362
FamilyU
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Cross
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.99
Height (mm)6.99
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.77


Report a problem
Suggest a product