7.2 Volts 200mA Solar Panel with 20" Alligator Clip Leads

You may also like:
4-6.0-50 4-6.0-50
MPT6-150 MPT6-150
MPT6-75 MPT6-75
MPT15-150 MPT15-150
MPT15-75 MPT15-75
MPT4.8-150 MPT4.8-150

$14.95 ea

57 ship on Jan. 16
Lead time 2 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

Request a Large Quantity Quote

7.2 Volts 200mA 1.4 Watt Solar Panel with Alligator Clips

Each cell comes with pre-soldered alligator clip connectors to easily hook up and power anything. Typical applications include solar model cars, solar model boat, solar toys, solar scientific kits, solar experimental kits, solar construction kits. These panels can be connected in series or parallel to increase voltage or current output.

Specifications

  • 20" insulated alligator clip leads (1 red, 1 black)
  • US dimensions: 3.5 x 4.75 inches
  • Metric dimensions: 88 x 121 mm
  • Thickness: 0.1 inch (3mm)
  • Solar cell type: polycrystalline
  • Typical voltage: 7.2V
  • Typical current output: 200 mA
  • Power: 1.44 Watts


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product