5kΩ, 2W 1/4" Shaft 28mm Linear Taper Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$9.95 ea

1,516 ship on Jun. 19


  • Web Exclusive
# of units Price
1+ $9.95
10+ $9.49
50+ $8.95

Request a Large Quantity Quote

5kΩ 1/4" Shaft Potentiometer, Linear Taper

Features:

  • Ohms: 5k
  • Power rating: 2W
  • Tolerance: 10%
  • MIL style RV4
  • Single turn
  • Shaft diameter: 0.25 inches
  • Shaft length: 1.00" (0.4" threaded, 0.6" smooth shaft)
  • Potentiometer diameter: 28mm (1.1 inches)
  • Includes washer and nut
  • Quality meeting or exceeding MIL-R-94 - QPL listed
  • Suitable for both military and commercial applications

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePrecision
    Manufacturer SeriesRV4
    TaperLinear
    Resistance (Ohms)5000
    Tolerance (%)10
    Power Rating2 W
    Resistive Element MaterialWirewound
    Number of Turns1
    MountingPanel Mount
    Shaft Length1.00
    Termination StyleSolderable Lug
    Shaft Diameter (mm)6.35


    Report a problem
    Suggest a product