Helping Hand with LED Magnifier Lamp and Solder Holder

You may also like:
MG16126-A MG16126-A
3RD HAND 3RD HAND
100SL 100SL
8PK-033ST-R 8PK-033ST-R
STAND60 STAND60
VTHH4 VTHH4

$74.95 ea

50 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2168587
  • Manufacturer: RC Logger
  • Manufacturer no.: 60004RC
  • Web Exclusive
# of units Price
1+ $74.95
5+ $69.95
25+ $64.95

Request a Large Quantity Quote

Helping Hand with LED Magnifier Lamp and Solder Holder


This is not your typical third hand tool. It has a gooseneck magnifier lens with a 16 LED ring light for maximum lighting of the work area. It also has a flexible third hand with soldering iron and solder wire holders. It is perfectly suited for soldering comfortably while keeping your one hand free. The LED light ring can be used with the included power supply unit, or with 4 AA batteries (not included).

Features:

  • Large lens with 2x magnification
  • Small embedded lens to 4x magnification of extremely small parts
  • Ring light with 16 LEDs and gooseneck for optimum lighting
  • Adjustable third hand with two alligator clips
  • Additional flexible 9.8" (250mm) gripping arm with alligator clip
  • Soldering iron holder
  • Solder wire reel holder
  • Cleaning sponge
  • Easily adjustable hinge
  • Cast-iron base
  • Magnifying glass diameter: 3.7"
  • Stand size: 7.0"W x 7.0"H
  • Weight: 4.2 lbs.
  • Includes power adapter unit

    Note: All four batteries (not included) must be installed in the holder

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product