Raspberry Pi Zero W with Header Installed

You may also like:
3055 3055
RASPI3-BUNDLE RASPI3-BUNDLE
HIFIBERRY DAC+ PRO HIFIBERRY DAC+ PRO
HIFIBERRY UNIVERSAL CASE HIFIBERRY UNIVERSAL CASE
HIFIBERRY DIGI+ PRO HIFIBERRY DIGI+ PRO

$16.95 ea

258 ship on Nov. 16


  • Jameco Part no.: 2278255
  • Manufacturer: Raspberry Pi
  • Manufacturer no.: PI ZERO W
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
1+ $16.95

Request a Large Quantity Quote

Raspberry Pi Zero W with Header Installed

The Raspberry Pi Zero W extends the Pi Zero family and comes with added wireless LAN and Bluetooth connectivity.

The Raspberry Pi Zero W extends the Pi Zero family. Launched at the end of February 2017, the Pi Zero W has all the functionality of the original Pi Zero, but it comes with added connectivity, consisting of:
  • 802.11 b/g/n wireless LAN
  • Bluetooth 4.1
  • Bluetooth Low Energy (BLE)
Like the Pi Zero, it also has:
  • 1GHz, single-core CPU
  • 512MB RAM
  • Mini HDMI and USB On-The-Go ports
  • Micro USB power
  • HAT-compatible 40-pin header
  • Composite video and reset headers
  • CSI camera connector
NOTE: The board does not include a microSD card or USB power supply. We recommend a microSD card with NOOBS pre-installed (P/N: 2278519) and a micro-USB cable and USB charger to power it.

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product