CR2032 Lithium Battery 3V 225mAh

You may also like:
CR2032-LEADS CR2032-LEADS
CR1220/WIRE LEADS CR1220/WIRE LEADS
CP603146 CP603146
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P

$0.79 ea

Price Reduced

4,551 ship on Aug. 26


  • Jameco Part no.: 14162
  • Manufacturer: Renata Batteries
  • Manufacturer no.: CR2032
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
25+ $0.59
100+ $0.49

Request a Large Quantity Quote

3 V Lithium Battery

Power-up your electronics with Jameco's selection of reliable & durable 3 V lithium batteries. These batteries can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes. Choose from 3V "A" lithium batteries, lithium dia renata cards, lithium coin batteries, and much more.

Applications: personal computers, workstations, test equipment, feature telephones, copiers, fax machines, and video scramblers/descramblers and remotes.

Features:
  • Voltage/Amp-hour: 3V/225mAh
  • Diameter: 0.787"
  • Terminals/connection: Coin cell (clock/memory)

    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeCR2032
    Volts (VDC)3
    Nominal Capacity (mAh)210
    ChemistryLithium Manganese Dioxide
    Size0.79"Dia. x 0.13"Th (20x3.2mm)
    TerminationPressure Fit
    FeaturesNon-Rechargeable
    Battery TypePrimary


    Report a problem
    Suggest a product