Scorpion XXL 2 Channel Motor Controller

You may also like:
RS011MC RS011MC
KAE-T0V10-BDV1 KAE-T0V10-BDV1
KAE-T0V10-BD3PHV1 KAE-T0V10-BD3PHV1
KAE-T3V1-BDV1 KAE-T3V1-BDV1
1350 1350
SIMPLE-H SIMPLE-H

$99.95 ea

Price Reduced

1 ship on Jun. 19


  • Jameco Part no.: 2204074
  • Manufacturer: Robot Power
  • Manufacturer no.: SCORPION XXL
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $99.95

Request a Large Quantity Quote

Scorpion XXL 2 Channel Motor Controller

The Robot Power Scorpion XXL is a two-channel motor controller that is both flexible and high-performance for small to medium mobile robots such as firefighting robots, sumo, robotic combat, theater props, inspection, EOD and other applications. It can be used for robots as heavy as 90 pounds or more as long as the motor current limits are respected. The Scorpion XXL is suitable for other applications as well including lights, hydraulic valves and other static non-robot uses. The Scorpion XXL contains the following features:
  • 20A continuous current (45A peak) each on Left and Right channels. 25A continuous current with fan cooling
  • 6.0V to 28V battery voltage
  • Full current limiting and over temp limiting. Nearly blow proof!
  • Size: 3.27" x 2.27" x .5"
  • Weight: 1.8 oz (52g) with servo leads but without enclosure
  • Two R/C input leads and one pin header for:
       ·Steering/Throttle or Left/Right Control - fully reversible H-bridge channels
       ·Flip Control - reverses controls if robot is flipped over (optional)
  • 2 Indicator LEDs for Left/Right speed and direction. A status LED shows the R/C signal status and other information
  • Left/Right channel mixing or separate channel control option
  • Brake/Coast at zero speed option
  • Linear/Exponential steering response option
  • Lipo battery cutoff option
  • Switching style 5V regulator eliminates battery voltage worries and provides increased current on the 5V rail for the newer 2.4GHz radio receivers. Works without jumpers from 6V to 28V
  • Receiver battery eliminator circuit (BEC) standard - may be disabled. This can provide up to 200 mA of current at 5V to the RC receiver and other attached electronic circuits.
  • Failsafe shuts off motors if R/C signal is lost
  • Calibration function to match Scorpion to your radio or other signal source - settings stored in EEPROM
  • FLASH-based microcontroller with upgradeable software via in-circuit programming header
  • Remote power switch connections to turn unit off without breaking the main power connection

Downloads & Resources

RobotPower Scorpion XXL ControlsScorpion XXL Controls

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product