Photo Transistor T1 Radial .125" Dia [email protected] 800nm 150mW

You may also like:
TSOP4840 TSOP4840
LVIR3333 LVIR3333
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R

$0.45 ea

Price Reduced

3,545 ship on Jun. 19


  • Jameco Part no.: 2120410
  • Manufacturer: Rohm Corporation
  • Manufacturer no.: RPT-38PB3F
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

3mm Phototransistor 800nm

Features

  • Size: 3mm diameter
  • Forward voltage: 5.0V
  • Forward current: 30mA
  • Wavelength: 800nm
  • Power dissipation: 150mW


Report a problem
Suggest a product
Specification Value
FamilyRPT 38
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength800nm
Maximum Collector Current30mA
Maximum Dark Current500nA
Maximum Light Current2000uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Rise Time10000ns(Typ)
Maximum Fall Time10000ns(Typ)
Maximum Power Dissipation150mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage32V
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1
Package MaterialSilicon
Product Width3.4mm
Product Height5.2mm
Product Length3.4mm
Product TypePhototransistor
Half Intensity Angle Degrees72°


Report a problem
Suggest a product