IC TDA2002V 8-Watt Audio Power Amplifier 5-pin

You may also like:
LM386N-3 LM386N-3
LM386N-1 LM386N-1
TDA2030AV TDA2030AV
LM380N LM380N
LM3886T LM3886T
SA602AN/01,112 SA602AN/01,112

$4.95 ea

135 ship on Aug. 19


  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

8 Watt Audio Power Amplifier 5-Pin

The TDA2002 is a monolithic integrated circuit designed for class B audio power amplifier applications using low impedance loads (down to 1.6Ω). They are constructed using the Fairchild Planar epitaxial process. The devices typically provide 8W at 14.4V, 2Ω and 6.5W at 16V, 4Ω. It comes in a 5-pin power package with two pin configurations for easy mounting vertically on the PC board.

Specifications

  • Thermal shut down
  • Short circuit protections (AC)
  • Overvoltage protection
  • Low external components
  • High current capability (3.5A)
  • Minimum space requirement
  • Wide supply voltage range: 8V to 18V


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
Amplifier TypeClass-AB
Input Signal TypeSingle
Output Type1-Channel Mono
Power Supply TypeSingle
Minimum Single Supply Voltage8V
Output Signal TypeSingle
Typical Single Supply Voltage9V|12V|15V
Maximum Single Supply Voltage18V
Maximum Load Resistance4Ohm
Maximum Power Dissipation15000mW
Maximum Quiescent Current[email protected]
Maximum Output Current4500mA
Typical Output Power x Channels @ Load[email protected]
Typical Quiescent Current[email protected]
Rail to RailNo
Total Harmonic Distortion Noise0.2%@[email protected]
MountingThrough Hole
Pin_Count5
FamilyTDA2002
Product TypeAudio Amplifier
Typical Voltage Gain80dB


Report a problem
Suggest a product