5 Volt 5 Amp 25 Watt Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GST25A05-P1J GST25A05-P1J
GS40A05-P1J GS40A05-P1J
GST60A05-P1J GST60A05-P1J
GS25A05-P1J GS25A05-P1J
GS18A09-P1J GS18A09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)

$13.95 ea

Clearance

109 ship on Jun. 26


  • Jameco Part no.: 2227807
  • Manufacturer: Sceptre Power
  • Manufacturer no.: PS-5050APL05
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

5 Volt 5 Amp 25 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 5 VDC
  • Output current: 5 amps (5000 mA)
  • Output power: 25 watts
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Input voltage: 100 - 240 VAC @ 50-60 Hz
  • Level V
  • LED indicator: Yes
  • Size: 4.1"L x 2.6"W x 1.4"H
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Detachable 6' 3-conductor power cord (included)
  • Weight: 1.1 lbs.
  • Agency approvals: UL, CUL, CE, TUV, GS, RoHS


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5
Maximum Output Power (W)25
AC Power CordINCLUDED
FamilyPS-5050
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Length (inch)4.1
Width (inch)2.6
Height (inch)1.4
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product