12 VDC 5A Regulated Switching Table Top Power Supply 3 Wire AC Input

You may also like:
PA-1600-2A-LF PA-1600-2A-LF
G99-KPL060F-L253 G99-KPL060F-L253
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU

$13.95 ea

5 ship on Oct. 22


  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12 VDC 5A Regulated Switching Table Top Power Supply 3 Wire AC Input

Specifications:

  • Manufacturer#: Seasonic
  • Manufacture#: SSA-0601D-12
  • Input Voltage: 100 - 240 VAC, 50/60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 5 Amps
  • Power: 60 Watt
  • Output Connector: 2.5 mm x 5.5 mm, Center Positive female barrel plug
  • DC Output Cord Length: 3.3 Foot
  • AC Power Cord not Included (Recommended: 3-conductor AC power cord, p/n: 38050)
  • Led Indicator: Yes
  • Agency Approvals: UL/CUL/TUV/CE
  • Energy Efficiency: Level V CEC
  • RoHS Compliant


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product