Temperature PID Controller 0-10 Volt 0-10 Volt Output 1 and 2 1/16 DIN

You may also like:
HT-204-R HT-204-R
HEMOSTAT 5 HEMOSTAT 5"
G1C491 G1C491
HEMOSTAT 5 HEMOSTAT 5" CURVED
G1F121 G1F121
GCP-012 GCP-012

$109.95 ea

1 ship on Jun. 26
Lead time 2 weeks


  • Jameco Part no.: 2133261
  • Manufacturer: Selec Controls
  • Manufacturer no.: PID500-3-0-00
  • Web Exclusive
# of units Price
1+ $109.95
5+ $99.95

Request a Large Quantity Quote

Advanced PID Temperature Controller

Features

  • Control Output: 0-10V (Voltage)
  • Alarm Output: Relay
  • Auxiliary Output: only output 1&2
  • Dual Display, 4 digit, 7 segment LED
  • LED Status Indicator: Relay ON, Tune, Alarm, Manual
  • Input: thermocouple (J,K,T,R,S,C,E,B,N,L,U,W, Platinel ll), RTD PT100, -5 to 56mV, Analog I/P:0 TO 10v DC, 0/4 to 20mA DC
  • ON-OFF, PID, PID Autotune
  • °C /°F Selectable
  • Heat Cool PID
  • Ramp Soak
  • Soft Start
  • Motorized Control
  • Remote set point
  • Heater current monitoring
  • 4 zone set points configurable
  • Analog O/P Retransmission
  • 2 point scaling-user settable
  • Supply Voltage: 85-270V AC/DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product