12 Volt 1.8 Step Angle Bipolar Stepper Motor

You may also like:
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R
42BYG228-R 42BYG228-R

$4.95 ea

Price Reduced

161 ship on Aug. 20


  • Jameco Part no.: 2158531
  • Manufacturer: Shinano Kenshi
  • Manufacturer no.: STP-42D201-37
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Stepper Motor

Satisfy all your robotic needs with Jameco's selection of high quality & diverse stepper motors. These simple but very powerful motors deliver smooth motion and a nice holding torque. Choose from tons of options including the 4-Phase 12VDC Unipolar Stepper Motor, and much more.

Specifications:

  • Ball bearings
  • Dielectric strength: 500V, 50Hz/minute
  • Insulation resistance: 100MΩ @ 500 VDC
  • 1.8" lead wires
  • Ambient temp: -10°C to +55°C
  • Use p/n: 161998 for shaft coupler
  • Drive system: Bipolar
  • Rated Voltage: 12VDC
  • Step angle: 1.8 (°5%)
  • Phase resistance: 1.55 Ω
  • Current: 1700mA
  • Phase inductance: 5 mH
  • Detent torque: 163 g-cm
  • Holding torque: 3200 g-cm
  • Mounting hole space: 1.22"
  • Mounting holes: 0.15"
  • Shaft diameter: 0.19"
  • Shaft length: 0.68"
  • Motor diameter: 1.65"
  • Motor depth: 1.49"
  • Weight: 0.60 lbs
  • Screw Mount Dimensions: M3 x 0.5
  • Includes Brass pinion gear, 0.50'' Dia., 14 teeth, 2.23 mm pitch



Report a problem
Suggest a product
Specification Value
FamilySTEPPER
Product TypeMOTOR
Voltage12


Report a problem
Suggest a product