5K Ohm 0.15W 3/8" Square Linear Taper Vertical Potentiometer Side Adjust

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$0.39 ea

3,962 ship on Aug. 20


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.32
500+ $0.29
1000+ $0.27

Request a Large Quantity Quote

5K Ohm 0.15W 3/8" Square Linear Taper Vertical Potentiometer Side Adjust

Features

  • Resistance: 5000 ohms
  • Trimmer without shaft
  • Single turn
  • Non-rotational key, slotted hole
  • 0.1 in lead spacing
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer SeriesCE9
TaperLinear
Resistance (Ohms)10000
Tolerance (%)10
Power Rating0.15 W
Voltage Rating200
Number of Turns1
Actuator OrientationSide
Actuator TypeSide Hex
Type10mm Square
Operating Temperature-Min (Cel)-21
Operating Temperature-Max (Cel)70
MountingThrough Hole
Width (mm)9.8
Height (mm)12
Length (mm)4.8
Termination StylePins
Shaft Diameter (mm)2.54


Report a problem
Suggest a product