SPD3303C 220W Programmable DC Adjustable Power Supply

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
PS24B PS24B
HY3005C HY3005C

$289.00 ea

13 ship on Jun. 18
Lead time 2 weeks


  • Web Exclusive
# of units Price
1+ $289.00

Request a Large Quantity Quote

SPDC3303C 220W Programmable Linear DC Power Supply

The SPD3303C is a LED display screen programmable linear DC power supply that is both, lightweight, and is multi-functional. It has three independent outputs: two sets of adjustable voltage and a fixed set of selectable voltages, 2.5V, 3.3V, and 5V. In addition, it has output short-circuit and overload protection. Total power is 195W. It possesses an independent, series / parallel output mode. The SPD3300C is a high performance-to-price price product that can be used in various types of production and research environments.

Features:

  • Three output modes: independent, series and parallel
    • 3 independent controlled and isolated output: 32 V/3.2 Ax2, 2.5 V/3.3 V/5 V/3.2 Ax1, total power 220 W
  • Resolution:10 mV/10 mA
  • 100V/120V/220V/230V compatible design, to meet the need of different power grids
  • Supports panel timing output functions
  • LED display; 32 V full scale, 4 digits; 3.2 A full scale, 3 digits
  • Smart temperature controlled fan, effectively reduce the noise
  • Save/Recall 5 group system specifications, support data storage expansion
  • Comes with a USB cable, quick start guide, and user guide
  • Dimensions: 8.86"W x 10.83"D x 5.35"H

Specifications

  • Output:
    • CH1 Output Current:0 to 3.2 A
    • CH2 Output Voltage:0 to 32 V
    • CH2 Output Current:0 to 3.2 A
    • CH3 Output Voltage:2.5 V/3.3 V/5 V
    • CH3 Output Current:3.2 A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product