60W Dual Output AC-to-DC Open-Frame Switching Power Supply
3.3V 6A / 5V 8A

You may also like:
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A
PT-45C PT-45C
Clearance

$5.95 ea

67 ship on Sep. 23


  • Jameco Part no.: 2197741
  • Manufacturer: Skynet
  • Manufacturer no.: SNP-N563
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

60W Dual Output AC-to-DC Open-Frame Switching Power Supply

Output:
Channel 1: 3.3 Volts @ 6 Amps
Channel 2: 5 Volts @ 8 Amps


Features:

  • Input voltage: 85-264VAC @ 47-63Hz
  • Efficiency: > 70%
  • Protection: Overload, short-circuit, over-voltage
  • Operating temperature range: 0 to 50°C Dimensions: 5.0"L x 3.0"W x 1.3"H
  • Weight: 0.35lbs.
  • Agency approvals: UL, CUL, TUV, CSA, VDE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)6
    Additional Output Voltages (VDC)5


    Report a problem
    Suggest a product