60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

You may also like:
AD8180LF AD8180LF
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU
GS40A12-P1J GS40A12-P1J

$19.95 ea

2 ship on Jul. 23


  • Jameco Part no.: 2099420
  • Manufacturer: Sparkle Power
  • Manufacturer no.: AD060DIBAN2-J25R
# of units Price
1+ $19.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 5 Amps

Features


  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.3"L x 2.4"W x 1.2"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 5 feet
  • AC input cord not included (Recommended: 38050)
  • Level VI Efficiency
  • Agency approvals: UL/CUL/TUV/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    FamilyAD025
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)1.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CEC
    Efficiency (%)87
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.3
    Width (inch)2.4
    Height (inch)1.2
    TypeSwitching
    StyleDesktop Adapter


    Report a problem
    Suggest a product