5 Volt 5 Amp 25 Watt Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GS40A05-P1J GS40A05-P1J
GST60A05-P1J GST60A05-P1J
GS25A05-P1J GS25A05-P1J
GS18A09-P1J GS18A09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GQ65-060330-E1 GQ65-060330-E1

$10.95 ea

Clearance

438 ship on Aug. 19


  • Jameco Part no.: 2224059
  • Manufacturer: Sparkle Power
  • Manufacturer no.: AD025DGAA1-J25
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
250+ $6.95

Request a Large Quantity Quote

5 Volt 5 Amp 25 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 5 VDC
  • Output current: 5000 mA (5A)
  • Output power: 25 watts
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 90 to 264 VAC @ 47-63 Hz
  • LED indicator: Yes
  • Size: 4.3" x 2.0" x 1.2"
  • Case color: Black
  • DC Output cord length: 4 feet
  • AC input cord length: Not included, we recommend our 3-conductor AC power cord (p/n: 2271575)
  • Weight: 0.7 lbs.
  • Agency approvals: UL, CUL, TUV, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5
Maximum Output Power (W)25
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyAD025
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Efficiency (%)80
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)4.3
Width (inch)2.0
Height (inch)1.2
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product