Resistor Trimmer 5k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

You may also like:
3299P-I-502(68PR5K/3102P-1-5K) 3299P-I-502(68PR5K/3102P-1-5K)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$1.95 ea

2,917 ship on Aug. 26


  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29
500+ $0.99

Request a Large Quantity Quote

3/8 Inch Square 25 Turn 3296P Series Cermet Trimmer Potentiometer

Specifications

  • Series: 3296P
  • Ohms: 5000
  • Shape : Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 25
  • Resistance Tolerance (±): 10%
  • Temperature Range (C): -55 to 125
  • Insulation Resistance: 1000M (Ω) min. (500VDC)
  • Absolute Minimum Resistance: 2(Ω)
  • Side Adjust


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3296
FamilyP
TaperLinear
Resistance (Ohms)5000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns25
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)11.55
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.19


Report a problem
Suggest a product