Resistor Trimmer 20k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole

You may also like:
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-203LF 3299W-1-203LF
3296X-1-203LF 3296X-1-203LF
3299X-1-203LF 3299X-1-203LF
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP/64WR10K 3296W-1-103VP/64WR10K
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)

$1.95 ea

180 ship on Jun. 24
450 ship on Jul. 12


  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29

Request a Large Quantity Quote

20KΩ Cermet Potentiometer

Features

  • Resistance: 20KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Shaft Diameter: 2.19mm



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyW
    TaperLinear
    Resistance (Ohms)20000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns25
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product