Diode T6A05L General Purpose 6.0A 50Volt

You may also like:
T6A10L T6A10L
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.39 ea

1,800 ship on Aug. 22


  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25

Request a Large Quantity Quote

6A 50V Rectifier

Features

  • Package: T6L
  • 50 PIV
  • Current: 6A
  • Voltage: 50V



    Report a problem
    Suggest a product
  • Specification Value
    ApplicationGENERAL PURPOSE
    FamilyT6A
    TypeRECTIFIER DIODE
    Average Forward Current-Max (A)6
    Maximum Continuous Forward Current6A
    Non-rep Pk Forward Current-Max (A)400
    [email protected] Reflow Temperature-Max (s)260°[email protected]
    Rep Pk Reverse Voltage-Max (V)50
    ConfigurationAxial
    Minimum Operating Temperature-65°C
    Number of Elements1
    Maximum Operating Temperature125°C
    Number of Terminals2
    Terminal FormWire
    Number of Phases1
    Package Body MaterialMolded Plastic Epoxy
    Pin_Count2
    Package ShapeTubular
    Supplier_PackageT6L
    Package StyleT6L
    Product Width0.36
    Product Height0.36
    PackageT6L
    Peak Reverse Repetitive Voltage50V
    Additional Feature250 PIV, 6A


    Report a problem
    Suggest a product