Soldering Gun Set 200 Watts

You may also like:
CL-1 CL-1
SUPERPASE 258VL SUPERPASE 258VL
200GX-25W 200GX-25W
WPS10 WPS10
SIA60T SIA60T
WPS11 WPS11

$34.95 ea

8 ship on Aug. 22


  • Jameco Part no.: 2279351
  • Manufacturer: Toolland
  • Manufacturer no.: WSG200U
  • Web Exclusive
# of units Price
1+ $34.95
5+ $33.19

Request a Large Quantity Quote

Soldering Gun Set 200 Watts

Fast heating soldering gun with a dual heating element making it ideal for standard soldering work.

Features

  • Dual-power heater
  • Warning: Do not keep the trigger pressed for more than 10 seconds to avoid damaging the tip. Always let the tip cool down for at least 30 seconds between two bursts.
  • Blow molded case:
    • 3 different bits
    • solder
    • flux
  • Standards: C-ETL-US Listed Mark for North American safety standards

Specifications

  • Power supply: 120 VAC 60 Hz
  • Maximum power input: 200 W
  • Weight: 25.74 oz
  • Dimensions: 0.65 x 0.65 x 0.18 ft


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product