AC to DC Switching Open Power Supply 9 Volts at 4.4 Amps 39.6 Watts

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
LPP-150-12 LPP-150-12

$5.95 ea

Clearance

359 ship on Jun. 25


  • Jameco Part no.: 2188772
  • Manufacturer: Umec USA
  • Manufacturer no.: UP0401S-09
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
250+ $3.95

Request a Large Quantity Quote

AC to DC Switching Open Power Supply 9 Volts at 4.4 Amps 39.6 Watts

9 Volts @ 4.4 Amps

Specifications

  • Output Power (W): 3.96
  • Ripple & Noise (mV p-p): 100
  • Line Regulation (±): 1%
  • Load Regulation (±): 1%
  • Frequency Range: 47 to 63Hz
  • Voltage Range: 90 to 264VAC
  • Size (L x W x H) inches: 4 X 3 X 1
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)4.4
Maximum Output Power (W)40


Report a problem
Suggest a product