8 Foot 3-Conductor 16 AWG SJT NEMA 5-15P Medical-Grade Green Dot Power Cord IEC 320-C13

You may also like:
3271V86 3271V86
32V86S297 32V86S297
YL-3215 YL-3215
SY005-F-R SY005-F-R
10W1-01206-SH 10W1-01206-SH
SY-005-R SY-005-R

$10.95 ea

89 ship on Sep. 19


  • Jameco Part no.: 2231347
  • Manufacturer: Unicable
  • Manufacturer no.: E156549
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

8 Foot 3-Conductor 16 AWG SJT NEMA 5-15P Medical-Grade Green Dot Power Cord IEC 320-C13

Features

  • 3-conductor plug
  • Medical-grade (Green Dot) quality
  • Wire Gauge: 16 AWG
  • Voltage Rating: 300VAC
  • Operating Temperature: 75°C
  • Cord Type: SJT
  • Color: Gray
  • Approval: UL/CSA


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 5-15P Hospital
2nd ConnectorIEC 60320-C13
Cord TypeSJT
Wire Gauge (AWG)16 AWG
Number of Conductors3
ShieldingUnshielded
Length (feet)8
CertificationsUL, CSA
Jacket ColorGray
Voltage Rating300V
Operating Temperature75°C
Weight (lbs.)0.78


Report a problem
Suggest a product