Satellite Hand Turning Control 950MHz 2050MHz Signal Meter

You may also like:
T6-1000 T6-1000
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
FLUKE-51-2 60HZ FLUKE-51-2 60HZ
P4400 P4400
VTLAN4 VTLAN4

$17.09 ea

Lead time 1 week


  • Jameco Part no.: 2145705
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: SF-02
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $17.09

Request a Large Quantity Quote

Analog Satellite IF Level Meter


Features:
  • Small and Intelligently designed Satellite Signal Strength meter
  • Frequency range: 950-2050MHz
  • Analog meter for easier readouts
  • Built-in integrator for broadband frequency scanning
  • Buzzer for acoustic signal strength monitoring
  • LED indicator for horizontal (18V) or vertical (13V) polarization
  • Highest input sensitivity through MMIC technology
  • Detection range: -40 to -10dBm
  • Acoustic indicator: 2kHz to 20kHz
  • Size: 3.7"W x 2.2"D x 1.2"H (95mm(W) x 55mm(D) x 30mm (H))
  • Weight: 0.26 lbs. (120 grams)
  • Includes: Carrying case, user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product