E12-Series 1/4 Watt 5% Resistor Pack(610 pcs)

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W472JRC CF1/4W472JRC

$9.95 ea

99 ship on Aug. 26


  • Jameco Part no.: 2131039
  • Manufacturer: Velleman
  • Manufacturer no.: K/RES-E12
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

E12-Series Resistors (610 pcs)

High-quality carbon film resistors with a connecting wire that is easily soldered. The E12 series means there are 12 resistor values in each decade and have a 10% tolerance.

Applications

  • TV's, audio and video equipment, telephone receivers and communication systems, instrumentation, home appliances, and more.

Specifications

  • Quantity: 610 pieces (10 pcs per value)
  • Included values (Ω): 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, 82, 100, 120, 150, 180, 220, 270, 330, 390, 470, 560, 680, 820, 1k, 1.2k, 1.5k, 1.8k, 2.2k, 2.7k, 3.3k, 3.9k, 4.7k, 5.6k, 6.8k, 8.2k, 10k, 12k, 15k, 18k, 22k, 27k, 33k, 39k, 47k, 56k, 68k, 82k, 100k, 120k, 150k, 180k, 220k, 270k, 330k, 390k, 470k, 560k, 680k, 820k, 1M
  • Series: E12
  • Number of values: 61 (from 10E to 1M)
  • Power rating: 1/4W
  • Operating temperature range: -67°F to +311°F
  • Tolerance: 5%
  • Max. operating voltage: 250V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product