USB PC Scope and Generator 2 Channel RMS DVB DBM P To P Duty Cycle

You may also like:
GDS-2102A GDS-2102A
GDS-2204A GDS-2204A
GDS-2104A GDS-2104A
GDS-2104E GDS-2104E
GDS-2202E GDS-2202E
GSP-830 GSP-830

$197.99 ea

50 ship on Oct. 29


  • Jameco Part no.: 2137422
  • Manufacturer: Velleman
  • Manufacturer no.: PCSGU250
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $197.99

Request a Large Quantity Quote

All in one: USB PC Oscilloscope and Function Generator

This All in one PC lab comes with everything you need for a lab, the included software (PCLAB2000-LT) can be used as a two channel oscilloscope, spectrum analyzer, recorder, function generator and bode plotter.

Function generator:
  • Crystal-based stability
  • Standard waveforms: sine, square and triangle
  • Predefined library waveforms included: sine(x)/x, DCV and sweep
Oscilloscope:
  • Auto set-up function and X10 option
  • Pre-trigger function
  • Readouts: True RMS, dBV, dBm, p to p, Duty cycle, Frequency
Transient Recorder:
  • Automatic storage of data
  • Automatic recording for more than 1 year
  • Record and display of screens
Bode Plotter:
  • Automated sync between oscilloscope and generator
  • Logarithmic scale option
  • Volt or dB display scale
  • Phase plot option
Spectrum Analyzer :
  • Linear or logarithmic timescale
  • Operating principle: FFT (Fast Fourier Transform)
  • FFT input channel: CH1 or CH2
  • Zoom function
Specifications:
  • Markers for: amplitude/voltage and frequency/time
  • Input coupling: DC, AC and GND
  • Supply from USB port (500mA)
  • Dimensions: 8.2 x 2.2 x 7"
Function generator :
  • Amplitude range: 100mVpp to 10Vpp @ 1KHz// 600ohm load / 0V offset
  • Offset: from 0 to -5V or +5V max. (resolution 0.4% of full scale)
  • Vertical resolution: 8 bits
  • Square wave rise/fall time: 0.2┬Ás
  • Sample rate: 12.5MHz
  • Typical sine wave distortion (THD): < 1%
  • Output impedance: 50ohm
  • Frequency range: from 0.005Hz to 500kHz
Oscilloscope:
    Bandwidth: two channels DC to 12 MHz ± 3dB
  • Input impedance: 1 Mohm / 30pF
  • Maximum input voltage: 30V (AC + DC)
  • Time base: 0.1µs to 500ms per division
  • Input range: 10mV to 3V/division
  • Input sensitivity: 0.3mV display resolution
  • Record length: 4K samples / channel
  • Sampling frequency: 250Hz to 25MHz
Transient Recorder:
  • Timescale: 20ms/Div to 2000s/Div
  • Max record time: 9.4hour/screen
  • Max. number of samples: 100/s
  • Min. number of samples: 1 sample/20s
Bode Plotter:
  • Voltage range: 10mV, 30mV, 0.1V, 0.3V, 1V, 3V
  • Frequency range: 1kHz , 10kHz, 100kHz, 500kHz
  • Frequency start: 10Hz, 100Hz, 1kHz, 10kHz
Spectrum analyzer:
  • Frequency range: 0 to 120Hz to 12MHz
  • FFT resolution: 2048 lines
Includes:
  • Getting started manual
  • USB PC Scope + generator unit
  • USB cable
  • Software on CD (for XP only), or Download software here.
  • 1 x 60MHz scope probe (PROBE60S)
  • BNC adapter, BNC male to RCA female (CBNC15)
Minimum system requirements:
  • IBM compatible PC
  • Windows™ 2000, XP, Vista
  • SVGA display card (min.1024 x 768)
  • Mouse
  • Free USB port 1.1 or 2.0
  • CD Rom player


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product