45W Step Up Voltage Convertor

You may also like:
ADU160100Z5401 ADU160100Z5401
ADU240100D5531 ADU240100D5531
ACU120100 ACU120100
ADU240050 ADU240050
ADU180100 ADU180100
ACU120050R ACU120050R

$11.49 ea

Lead time 2 weeks


  • Jameco Part no.: 2212197
  • Manufacturer: Velleman
  • Manufacturer no.: PSUC45
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $11.49

Request a Large Quantity Quote

45W Step Up Voltage Converter

Specifications

  • input voltage: 110Vac/60Hz
  • output voltage: 230Vac / 50Hz (VDE plug)
  • load: 45W max.
  • dimensions: 3.50" x 2.44" x 3.54"

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)230
    Output Current (A)0.19
    Power Rating (VA)43.7
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeEuro socket
    Output Connector DiametersEuro Plug
    Primary Side ConnectionPSUC
    Secondary Side ConnectionEuro Socket
    Agency ApprovalsCE
    Length (inch)3.5
    Width (inch)2.44
    Height (inch)3.54
    ColorBlack


    Report a problem
    Suggest a product