3V DC Motor 350mA 13800 RPM

You may also like:
ST130-22770-38 ST130-22770-38
MS5N-1885-R MS5N-1885-R
RF-500TB-12560-R. RF-500TB-12560-R.
RF370CA-15370 RF370CA-15370
RF-370CH-10670-19.5 RF-370CH-10670-19.5
MD5-2445 MD5-2445

$1.09 ea

50 ship on Oct. 26


  • Jameco Part no.: 2249256
  • Manufacturer: Velleman
  • Manufacturer no.: MOT1N
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
1+ $1.09

Request a Large Quantity Quote

3V DC Motor 350mA 13800 RPM

Specifications

Voltage:
  • operating range: 1.5-3V
  • nominal: 3V
    No load:
  • speed: 14200rpm
  • current: 0.3A
    At max. efficiency:
  • speed: 11780rpm
  • current: 1.33A
  • torque: 15.7gcm
  • output: 2.37W
  • eff.: 59.5%
    Stall torque: 1.60oz-in
    Dimensions (in):
  • A: 0.26
  • B: 0.45
  • C: 0.93
  • D: ∅0.94
  • E: 1.50
  • F: ∅0.08
  • G: ∅0.24
  • H: 0.75
  • I: 0.45
  • J: ∅0.09
  • K: ∅0.94

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product