24W Compact Power Supply with Selectable Output and Six DC Plug Tips 3V to 12V 2A

You may also like:
DDU050100M2270 DDU050100M2270
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO

$15.49 ea

50 ship on Sep. 3


  • Jameco Part no.: 2278623
  • Manufacturer: Velleman
  • Manufacturer no.: PSSEMV1U
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.49
5+ $14.69

Request a Large Quantity Quote

24W Compact Power Supply with Selectable Output and Six DC Plug Tips 3V to 12V 2A

Get rid of those bulky power-hungry heat-producing AC mains adapters. These adapters use state-of-the-art switching components and feature some major advantages such as:
  • cooler running
  • stabilized output
  • short-circuit and overload protection
  • compact design
  • very low idling consumption

Features

  • Comes with: with 6 detachable plugs
  • Selectable output from 3V to 12V DC

Specifications

  • Supply voltage: 100-110 VAC, 60 Hz, 0.65 A
  • Power: 24 W
  • Output voltages: 3, 4.5, 5, 6, 7.5, 9, 12 VDC (selectable)
  • Output current: 2 A max.
  • Cable length: 47.2 inch
  • Dimensions: 3.15 x 1.77 x 0.99"
  • Weight: 7.05oz
  • 6 female plugs (center positive):
    • 2.1 x 5.0 mm
    • 2.5 x 5.5 mm
    • 1.1 x 3.0 mm
    • 0.7 x 2.5 mm
    • 13.5 x 3.5 mm
    • 15.0 x 3.5 mm
  • Rating: Level VI


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product