3 1/2 Dmm-30 Ranges 10 Amp Temperature In Fahrenheit Capacitance Frequency

You may also like:
DDM645 DDM645
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-289 FLUKE-289
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287

$37.95 ea

31 ship on Aug. 21


  • Jameco Part no.: 645571
  • Manufacturer: Velleman
  • Manufacturer no.: DVM890F
  • Jameco Catalog
# of units Price
1+ $37.95
5+ $35.95
25+ $32.95

Request a Large Quantity Quote

VELLEMAN DIGITAL MULTIMETER

Basic Measurement Functions:
  • Number of Functions: 12
  • Display Count: 2000
  • Resolution (max DC):10µV
  • DC Voltage Range: 200mV-1000V
  • AC Voltages Range: 2V-700V
  • DC Current Range: 2mA-10A (up to 20A for 15 seconds)
  • AC Current Range: 20mA-10A (up to 20A for 15 seconds)
  • Resistance Range: 200Ω-200MΩ
  • Capacitance Range: 2000pF-20µF
  • Temperature Range: -58°F to 1832°F
Test Functions:
  • Diode test
  • Continuity test
  • Transistor hFE test
Other Features:
  • Power Supply: 9V Battery
  • LCD Display size: 1.2" x 2.4"
  • Low Battery indication
  • Auto Power Off
  • Accessories: Manual, Test Leads, Holster, Battery, Temperature probe
  • Size: 6.7"H x 3.5"W x 1.5"D


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions12
Display Count2000
Capacitance Ranges (uF)2000n to 20u
Voltage Range (VDC)200m to 1000
Voltage Range (VAC)2 to 700
DC Current Range (A)2m to 10
AC Current Range (A)20m to 10
Resistance Range (Ohms)200 to 200M


Report a problem
Suggest a product