AC-DC Wall Adapter Power Supply 12 Volts 1 Amp

You may also like:
DDU120100Z2993 DDU120100Z2993
A-48-628(R.2) A-48-628(R.2)
GQ12-120100-AU GQ12-120100-AU
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150

$6.95 ea

Clearance

1,519 ship on Jun. 20


  • Jameco Part no.: 2179770
  • Manufacturer: Westell
  • Manufacturer no.: MT12-4120100-A1
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95

Request a Large Quantity Quote

12W Slimline AC-to-DC Wall Adapter Power Supply


Output: 12 Volts @ 1.0 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output connector: 2.5 x 5.5mm female center positive
  • Size: 2.9"H x 1.2"W x 1.8"D
  • Weight: 0.186 lbs.
  • CEC level V compliant

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    AC Power CordNo
    Input Voltage (VAC)120
    Plug TypeMale
    Input Frequency50Hz to 60Hz
    Output Connector TypeDC Power Plug MALE
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product