Breadboard Solderless 8.5x4.7" 1460 Holes 2 Terminal Strips

You may also like:
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660
WBU-301-R WBU-301-R

$15.95 ea

4 ship on Aug. 19


  • Jameco Part no.: 194272
  • Manufacturer: Wisher
  • Manufacturer no.: WBU-204-1-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

Solderless Breadboard 1460 Point

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 3
  • Contact points: 1460
  • Breadboard size: 6.5"L x 4.0"W
  • Baseplate size: 8.5"L x 4.7"W
  • Weight: 0.73 lbs.


Report a problem
Suggest a product
Specification Value
Contact Points1260
Height (inches)8.5
Pins (yes/no)NO


Report a problem
Suggest a product