10k Ohm Surface Mount Thick Film Resistor

You may also like:
NRC10J103TRF NRC10J103TRF
RC1206472J RC1206472J
ERJ-3GEYJ471V ERJ-3GEYJ471V
NRC12J105TRF NRC12J105TRF
RK73B2BTTD100J RK73B2BTTD100J
ERJ-2GE0R00X ERJ-2GE0R00X
ERJ-6GEYJ103V ERJ-6GEYJ103V

$0.19 ea

Clearance

84,141 ship on Jun. 24


  • Jameco Part no.: 2078944
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: RC0805103J
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

RC Series 5% SMD Thick Film Resistor


10k Ohm

Features:
  • ±200ppm
  • Extremely thin and light
  • Hightly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Highly stable in auto-placement surface mounting applications
  • Barrier layer end termination
  • Op. temp.: +55°C to 125°C
  • General purpose


Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Tolerance (%)5
Size Code0805
Mounting FeatureSURFACE MOUNT


Report a problem
Suggest a product