AC Power Cord Black Power Strip Outlet Saver Double Outlet

You may also like:
3271V86 3271V86
32V86S297 32V86S297
YL-3215 YL-3215
SY005-F-R SY005-F-R
10W1-01206-SH 10W1-01206-SH
SY-005-R SY-005-R

$8.95 ea

61 ship on Dec. 14


  • Jameco Part no.: 208347
  • Manufacturer: Ziotek
  • Manufacturer no.: 121-2594
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $7.49
100+ $6.95

Request a Large Quantity Quote

22 Inch 3-Conductor Detachable "Y"-Type Double Plug Power Cord


Splits into 2 outlets and saves room on your power strips from those bulky plugs

Features:

  • 3-conductor 290B/386 plugs
  • Wire gauge: 16 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord Splitter
1st ConnectorNEMA 5-15P
2nd ConnectorNEMA 5-15R (x2)
Cord TypeSJT
Wire Gauge (AWG)16 AWG
Number of Conductors3
Color CodesNAS
ShieldingUnshielded
Length (feet)1.83
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating13A
Operating Temperature105°C
Weight (lbs.)0.43


Report a problem
Suggest a product