1/2 Watt 3/8 Inch 5k Ohm Square Cermet Potentiometer

You may also like:
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
3386T-1-LS500K 3386T-1-LS500K
158-10K-R 158-10K-R
3386T-1-LS1K 3386T-1-LS1K

$1.39 ea

90 ship on Jun. 25
1,000 ship on Jul. 12


  • Jameco Part no.: 2161393
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386T-1-LS5K
  • Web Exclusive
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

1/2W 5k Ohm 3/8” Square Linear Taper Potentiometer

Features

  • 3 positions
  • Trimmer with 0.32 in shaft length
  • Single turn
  • Non-rotational key, slotted shaft
  • 0.1 in lead spacing
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series18
TaperLinear
Resistance (Ohms)5000
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeShaft
Type3/8" Square
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)3.15


Report a problem
Suggest a product