3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole

You may also like:
18STS103 18STS103
18STS105 18STS105
18STS502 18STS502
18STS504 18STS504
158-10K-R 158-10K-R
18STS102 18STS102

$1.39 ea

956 ship on Jun. 17


  • Jameco Part no.: 2161406
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 18STS104
  • Web Exclusive
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Single Turn Trimmer Potentiometer with shaft


  • 100 kΩ
  • 1/2 Watt
  • 3 position
  • Shaft length: 0.32"
  • Lead spacing: 0.1"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series18
    TaperLinear
    Resistance (Ohms)100000
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeShaft
    Type3/8" Square
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product