1/4W 24mm 50k Ohm Audio Taper Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K
RV4NAYSD102A RV4NAYSD102A

$1.79 ea

527 ship on Jun. 20


  • Web Exclusive
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29
500+ $1.09

Request a Large Quantity Quote

1/4W 24mm 50k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.335 in
  • Rated Voltage: 250V
  • Rotation angle: 300° (±5%)
  • Rotational stop
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series31VJ/RV24AF
TaperAudio
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.25 W
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
MountingPanel Mount
Shaft Length8.5
Termination StyleSolderable Lug
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product