1/2 Watt 24mm 100K Ohm Linear Taper Potentiometer with SPST Switch

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$2.95 ea

873 ship on Jun. 17


  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.69
100+ $2.29
250+ $1.95
1000+ $1.75

Request a Large Quantity Quote

1/2W 24mm 100k Ohm Linear Taper Potentiometer with SPST Switch

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.335 in
  • Voltage Rating: 500V
  • Rotation angle: 300° (±5%)
  • Switch Rating: 125VAC @ 1A
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series31VM/RV24A
TaperLinear
Resistance (Ohms)100000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
MountingPanel Mount
Shaft Length8.5
Termination StyleSolderable Lug
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product