1M Ohm 100 mWatt Linear Taper Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.49 ea

485 ship on Jun. 26


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

1M Ohm 100 mWatt Linear Taper Potentiometer

Specifications

  • Body Diameter: 0.63in
  • Rated Voltage: 200V
  • Power: 100 mW
  • Number of Turns: 1
  • Shaft Type: No Shaft
  • Termination: Solder Lugs


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series31XT/RV16
TaperLinear
Resistance (Ohms)1000000
Tolerance (%)20
Power Rating0.01 W
Voltage Rating200 V
Number of Turns1
TypeRotary
MountingPanel Mount
Width (mm)22
Height (mm)7.62
Length (mm)26.92
Shaft Length.169
Termination StyleSolderable Lug
Diameter (mm).433
Ganging Number1
Shaft Diameter (mm).63


Report a problem
Suggest a product