Resistor Trimmer 10k Ohm 5% 1 Watt 25 Turn 2.03mm Pin Through Hole Tube

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
23BR10K-TR 23BR10K-TR
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$23.59 ea

5 ship on Sep. 26


  • Jameco Part no.: 1156154
  • Manufacturer: Bourns
  • Manufacturer no.: 3250W-1-103
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $23.59
25+ $21.29
50+ $18.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor Wirewound Trimmer 10K Ohm 5% 1 Watt 25(Electrical)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3250
FamilyW
TaperLinear
Resistance (Ohms)10000
Tolerance (%)5
Power Rating1 W
Resistive Element MaterialWirewound
Number of Turns25
Actuator OrientationSide
Actuator TypeSide Slot
Type1/2" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)5.59
Height (mm)13.59
Length (mm)12.7
Temperature Coefficient (ppm/Cel)50
Termination StylePins
Shaft Diameter (mm)2.03


Report a problem
Suggest a product