Potentiometer 5K Ohm 12-Turn .25 Watt 1/4" Square

You may also like:
3299Y-1-502VP/LF 3299Y-1-502VP/LF
3296Y-1-502VP/LF 3296Y-1-502VP/LF
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
3266X-1-502LF 3266X-1-502LF

$2.95 ea

738 ship on Aug. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 254669
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3266W-1-502VP(64WR5K)
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

Potentiometer 5K Ohm 12-Turn .25 Watt 1/4" Square

Features

  • Resistance: 5,000 Ohm
  • Tolerance: 10%
  • Power: 1/4 Watt
  • 25 Turn


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyW
TaperLinear
Resistance (Ohms)5000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product