200 Ohm 3/8 Inch Trimmer 3/4 Watt 5% 25 Turn Top Adjust

You may also like:
64YR200 (3266Y-1-201VP) 64YR200 (3266Y-1-201VP)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$19.95 ea

606 ship on Aug. 19


  • Jameco Part no.: 769266
  • Manufacturer: Bourns
  • Manufacturer no.: 3290W-1-201 (RT24C2W201)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95
100+ $15.95
250+ $1.29

Request a Large Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 25 Turn

Specifications

  • Ohms: 200
  • Shape: Square
  • Size (inch):3/8
  • Watts: 3/4
  • Number of Turns: 25 Turn
  • Resistance Tolerance (±): 5%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3290
FamilyW
TaperLinear
Resistance (Ohms)200
Tolerance (%)5
Power Rating1 W
Resistive Element MaterialWirewound
Number of Turns25
Actuator OrientationSide
Actuator TypeTop Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)3.81
Height (mm)9.53
Length (mm)10.55
Temperature Coefficient (ppm/Cel)50
Termination StylePins
Shaft Diameter (mm)1.52


Report a problem
Suggest a product