Potentiometer 1K Ohm 1/2W 25-Turn .5 Watt Cermet

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
3299W-1-101-VP (68WR100) 3299W-1-101-VP (68WR100)

$2.95 ea

901 ship on Aug. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 241111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3299W-1-102-VP
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

Potentiometer 1K Ohm 1/2W 25-Turn .5 Watt Cermet

Features

  • Resistance: 1,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3299
    FamilyW
    TaperLinear
    Resistance (Ohms)1000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns20
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)6.1
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.29


    Report a problem
    Suggest a product