Resistor Cermet Trimmer 50K Ohm 25% 0.2W (1/5W) 1(Electrical)/1(Mechanical)Turn 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$0.49 ea

1,225 ship on Aug. 26


  • Jameco Part no.: 769979
  • Manufacturer: Bourns
  • Manufacturer no.: 3306P-1-503
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.39
2625+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Resistor Cermet Trimmer 50K Ohm 25% 0.2W (1/5W) 1(Electrical)/1(Mechanical)Turn 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3306
FamilyP
TaperLinear
Resistance (Ohms)50000
Tolerance (%)25
Power Rating0.2 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Cross
Type6mm Round
TechnologyOpen Frame
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)100
MountingThrough Hole
Width (mm)8.1
Height (mm)7.62
Length (mm)6.81
Temperature Coefficient (ppm/Cel)250
Termination StylePins
Shaft Diameter (mm).8


Report a problem
Suggest a product