1K Ohms 0.5W 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjust

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$3.95 ea

487 ship on Jun. 26


  • Jameco Part no.: 2276431
  • Manufacturer: Bourns
  • Manufacturer no.: 3339H-1-102
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.59

Request a Large Quantity Quote

1K Ohms 0.5W 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjust

Specifications

  • Series: Trimpot® 3339 - Sealed
  • Resistance: 1 kOhms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 4
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Round - 0.300" Dia x 0.250" H (7.62mm x 6.35mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3339
FamilyH
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Voltage Rating300
Number of Turns4
Actuator OrientationTop
Actuator TypeTop Cross
Type5/16" Round
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Height (mm)6.25
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Diameter (mm)7.62
Shaft Diameter (mm)2.54


Report a problem
Suggest a product