Rotary Metal Wirewound Potentiometer 5k Ohm 5% 2 Watt 6.34mm Panel Mount

You may also like:
PW24-B100-R PW24-B100-R
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
VW24F-10D6-20K-B25 VW24F-10D6-20K-B25
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50

$13.95 ea

38 ship on Jun. 19


  • Jameco Part no.: 855818
  • Manufacturer: Bourns
  • Manufacturer no.: 3590S-2-502L
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95

Request a Large Quantity Quote

Rotary Metal Wirewound Potentiometer 5K Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

Features

  • Resistance: 5,000 Ohm
  • Tolerance: 5 %
  • Power: 2 Watt


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series3590
FamilyS
TaperLinear
Resistance (Ohms)5000
Tolerance (%)5
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeSlotted Shaft
TypeRotary Metal
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)39.22
Temperature Coefficient (ppm/Cel)50
Shaft Length20.62
Termination StyleSolder Lug
Diameter (mm)22.22
Ganging Number1
Shaft Diameter (mm)6.29


Report a problem
Suggest a product