7/8'' Round Wirewound Potentiometer
1 kΩ 1 Watt, 5% Single-Turn Panel Mount

You may also like:
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
7276R500L.25 7276R500L.25
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
8146R2K-L.25CT 8146R2K-L.25CT

$5.95 ea

139 ship on Aug. 26


  • Jameco Part no.: 2201519
  • Manufacturer: BI Technologies
  • Manufacturer no.: 5127R1K-L.50
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.59
50+ $4.79

Request a Large Quantity Quote

1 Turn 1,000 Ohm Wirewound Potentiometer

Specifications

  • Ohms: 1,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 1
  • Number of Turns: 1
  • Resistance Tolerance (±): 5%


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series5120
Family5127
TaperLinear
Resistance (Ohms)1000
Tolerance (%)5
Power Rating1 W
Resistive Element MaterialWirewound
Number of Turns1
Actuator TypeRound Smooth
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)33.78
Temperature Coefficient (ppm/Cel)20
Shaft Length12.70
Termination StyleTurret
Diameter (mm)22.22
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product