2 Watt Wirewound Potentiometer 7/8 Inch 500 Ohm 5%

You may also like:
PW24-B100-R PW24-B100-R
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
VW24F-10D6-20K-B25 VW24F-10D6-20K-B25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L

$4.95 ea

74 ship on Jun. 17


  • Jameco Part no.: 2198663
  • Manufacturer: BI Technologies
  • Manufacturer no.: 7276R500L.25
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

2 Watt Wirewound Potentiometer 7/8 Inch 500 Ohm 5%

Specifications

  • Ohms: 500
  • Shape: Round
  • Shaft Length: 0.49"
  • Shaft Diameter: 0.25"
  • Diameter size (inches): 0.88
  • Watts: 2
  • Number of Turns: 10
  • Resistance Tolerance (±): 5%


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series7276
Family7276
TaperLinear
Resistance (Ohms)500
Tolerance (%)5
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns5
Actuator TypeSlotted Shaft
TypeRotary Plastic
TechnologyHelipot
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)105
MountingPanel
Height (mm)39.73
Temperature Coefficient (ppm/Cel)20
Shaft Length12.70
Termination StyleSolder Lug
Diameter (mm)22.22
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product